Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM100-A-D

The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
Product Highlights:
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT cable ties for a complete wire routing solution
  • ‡ Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate, S = Standard, HS = Heavy-Standard, LH = Light-Heavy, H = Heavy, HLM = Miniature Tak-Ty® Hook & Loop Cable Ties.
Search Keywords: ABM100AD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM100-A-D
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM100-A-D RoHS compliant?
Yes, ABM100-A-D is RoHS compliant.
What is the lead time for ABM100-A-D?
The standard lead time for ABM100-A-D is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,019
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.64
2,000
$0.61
4,000
$0.58
8,000
$0.55
16,000 +
$0.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!