- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM100-A-C15
Description
+
The 4-way adhesive backed cable tie mount in ivory is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
Search Keywords: ABM100AC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM100-A-C15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cable Tie Mount
-
Color:Ivory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$2.12
1,000
$2.01
2,000
$1.91
4,000
$1.81
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing