- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ABDCM30-AV-C
Description
+
Cable Ties Nylon 6.6 White
Search Keywords: ABDCM30AVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABDCM30-AV-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:28.4 mm
-
Color:White
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$2.68
1,000
$2.55
2,000
$2.42
4,000
$2.30
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing