- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- A1C38-A-C8
Panduit
A1C38-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Light Gray 9.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Light Gray 9.5mm
Search Keywords: A1C38AC8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:A1C38-A-C8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Backed Cord Clip
-
Body Material:Polyvinyl Chloride
-
Color:Light Gray
Product Guides
+
Frequently Asked Questions
Is A1C38-A-C8 RoHS compliant?
Yes, A1C38-A-C8 is RoHS compliant.
What is the lead time for A1C38-A-C8?
The standard lead time for A1C38-A-C8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.836
500
$0.760
1,000
$0.720
2,000
$0.680
4,000
$0.650
8,000 +
$0.620
Click for Quote
Log in
to unlock special pricing