- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- A1C25-A-C8
Panduit
A1C25-A-C8
Adhesive backed "A1C" clip, 0.25" (6.4mm) bundle, light gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed "A1C" clip, 0.25" (6.4mm) bundle, light gray.
Search Keywords: A1C25AC8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | A1C25-A-C8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Backed Cord Clip |
| Body Material: | Polyvinyl Chloride |
| Color: | Light Gray |
Product Guides
+
Frequently Asked Questions
Is A1C25-A-C8 RoHS compliant?
Yes, A1C25-A-C8 is RoHS compliant.
What is the lead time for A1C25-A-C8?
The standard lead time for A1C25-A-C8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.71
1,000
$0.67
2,000
$0.64
4,000
$0.61
8,000 +
$0.58
Click for Quote
Log in
to unlock special pricing