Image is representational - see mfr. specs

79-1182

Panduit

Wiring Duct Cover - Lt Gray - 1"W 6' Length - LF PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wiring Duct Cover - Lt Gray - 1"W 6' Length - LF PVC
Search Keywords: 791182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    79-1182
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyvinyl Chloride
  • Color:
    Light Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/19/26
Possible Replacement
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 31.8 mm.
In Stock:
10,933
Minimum Order:
24

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!