- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 70-0020
Panduit
70-0020
Cable Ties Standard Locking Nylon 6.6 Black 32mm 80N Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:70-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:4.6 mm
-
Color:Black
-
Operating Temperature:85 °C