Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 12 Circuits
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
12P MTA100 CONN ASSY 22AWG RED
Connector Accessories Polarizing Key
Strain Relief Combination Cover - Mas-Con® Series - .100" (2.54 mm) Pitch - 10 Circuits.
Connector Accessories Strain Relief Straight Nylon 6/6 MAS-CON® Bag
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag