- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MLSS156-24-C
MLSS156-24-C
Pancon Connectors
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole
Search Keywords: MLSS15624C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MLSS156-24-C
-
Alias/AKA:MPSS156-24-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.15
300
$2.05
500
$1.99
1,000
$1.89
2,500
$1.83
5,000
$1.72
7,500
$1.70
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT