Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CE100F24-15-C by Pancon Connectors
Image is representational - see mfr. specs
Pancon Connectors

CE100F24-15-C

Pancon Connectors

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2415C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F24-15-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase all in-stock quantity of 40
On Order:
6,000   can ship 7/22/24
Minimum Order:
100
Available in less than min:
40
Order Increment:
100
18 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
$1.203
100
$1.094
300
$1.024
500
$0.976
1,000
$0.947
2,500
$0.906
5,000
$0.813
7,500
$0.801
10,000 +
$0.745
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CE100F24-15-T
CE100F24-15-T
VIEW PRODUCT
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag