Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 100096432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    100-096-432
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
On Order:
3,000   can ship 9/23/24
Minimum Order:
5
26 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
5
$4.16
50
$3.36
100
$3.31
300
$3.11
600
$2.93
1,200
$2.85
2,700
$2.81
5,100 +
$2.73
Click for Quote
Log in to unlock special pricing
Older Equivalent
100-096-452
100-096-452
VIEW PRODUCT
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
CUSTOMERS ALSO BOUGHT
5