Image is representational - see mfr. specs

CE100F22-12-C_E

Pancon Connectors

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2212CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F22-12-C_E
  • Alias/AKA:
    CE100F22-12-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    4 A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.938
300
$0.762
1,000
$0.728
2,500
$0.668
5,000
$0.645
7,500
$0.628
10,000
$0.543
15,000 +
$0.536
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!