- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MUSS100-36-C_E
MUSS100-36-C_E
Pancon Connectors
36 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
36 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Search Keywords: MUSS10036CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MUSS100-36-C_E
-
Alias/AKA:MPSS100-36-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,618
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.61
500
$1.59
1,000
$1.55
2,500
$1.53
5,000
$1.46
7,500
$1.41
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing