- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MUSS100-08-C_E
MUSS100-08-C_E
Pancon Connectors
8 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Search Keywords: MUSS10008CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MUSS100-08-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,388
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.3628
500
$0.3246
1,000
$0.3172
2,500
$0.3104
5,000
$0.2939
7,500
$0.2895
10,000
$0.2606
15,000 +
$0.2573
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
In Stock:
5
Minimum Order:
100