- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MUSS100-02-D_E
MUSS100-02-D_E
Pancon Connectors
2 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Search Keywords: MUSS10002DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MUSS100-02-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,062
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.1412
2,500
$0.1112
5,000
$0.1051
7,500
$0.1036
25,000
$0.0874
50,000
$0.0839
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT