- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MUAS100-04-D_E
MUAS100-04-D_E
Pancon Connectors
Header - Wire-Board - Mas-Con - Male - 4 Pins - 2.54mm Pitch - 90° - Unbreakable - With Locking - With Polarization - THT Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Header - Wire-Board - Mas-Con - Male - 4 Pins - 2.54mm Pitch - 90° - Unbreakable - With Locking - With Polarization - THT Mounting.
Search Keywords: MUAS10004DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MUAS100-04-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.2452
1,000
$0.2313
2,500
$0.2219
5,000
$0.2079
7,500
$0.2026
25,000
$0.1400
50,000
$0.1396
100,000 +
$0.1383
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
In Stock:
868
Minimum Order:
500