- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F28-4-D_E
CE100F28-4-D_E
Pancon Connectors
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CONA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CONA®
Search Keywords: CE100F284DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F28-4-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:3 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
110
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
110
$0.7990
500
$0.2212
1,000
$0.2099
5,000
$0.2021
10,000
$0.1807
25,000 +
$0.1616
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT