- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CE100F26-11-C_E
CE100F26-11-C_E
Pancon Connectors
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2611CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F26-11-C_E
-
Alias/AKA:CE100F26-11-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.7319
100
$0.6654
300
$0.5954
1,000
$0.5817
2,500
$0.5579
5,000
$0.5269
7,500
$0.5188
10,000
$0.4669
15,000 +
$0.4640
Click for Quote
Log in
to unlock special pricing