- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-15-C_E
CE100F22-15-C_E
Pancon Connectors
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2215CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-15-C_E
-
Alias/AKA:CE100F22-15-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:4 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,007
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.903
250
$1.898
500
$1.893
750
$1.888
1,500
$1.162
2,250
$0.920
3,000 +
$0.902
Click for Quote
Log in
to unlock special pricing