Available Replacements
Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

MWWS156-5-D

Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
Search Keywords: MWWS1565D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: MWWS156-5-D
Alias/AKA: MWWS156-05-D_E
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MWWS156-5-D discontinued?
Yes, MWWS156-5-D from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MWWS156-5-D?
The recommended replacement for MWWS156-5-D is MWWS156-05-D_E from Pancon Connectors, available from OnlineComponents.com.
Is MWWS156-5-D RoHS compliant?
Yes, MWWS156-5-D is RoHS compliant.
What is the lead time for MWWS156-5-D?
The standard lead time for MWWS156-5-D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2260
1,000
$0.2189
2,500
$0.2141
5,000
$0.1918
7,500
$0.1893
25,000
$0.1634
50,000
$0.1630
100,000 +
$0.1624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!