help desk software
Image is representational - see mfr. specs

MWWS156-10-C

Pancon Connectors

Conn Wire to Board M 10 POS 3.96mm Solder ST Top Entry Thru-Hole MAS-CON® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Wire to Board M 10 POS 3.96mm Solder ST Top Entry Thru-Hole MAS-CON® Bag
Search Keywords: MWWS15610C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MWWS156-10-C
  • Alias/AKA:
    MWWS156-10-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.9390
250
$0.9250
500
$0.9110
750
$0.8970
1,500
$0.5520
2,250
$0.4370
3,000 +
$0.4283
Click for Quote
Log in to unlock special pricing