- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MWWS100-36-C
MWWS100-36-C
Pancon Connectors
Conn Wire to Board HDR 36 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 36 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: MWWS10036C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MWWS100-36-C
-
Alias/AKA:MWWS100-36-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,250
can ship 7/13/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.855
250
$1.850
500
$1.845
750
$1.841
1,500
$1.133
2,250
$0.897
3,000 +
$0.879
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments