- Home ›
- All Products›
- MUSS100-16-C_E
MUSS100-16-C_E
Pancon Connectors
16 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
16 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking
Search Keywords: MUSS10016CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MUSS100-16-C_E
-
Alias/AKA:MPSS100-16-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,011
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.848
300
$0.834
500
$0.815
1,000
$0.798
2,500
$0.782
5,000
$0.744
7,500
$0.718
10,000 +
$0.619
Click for Quote
Log in
to unlock special pricing