Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

MPSS100-8-C

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MPSS1008C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: MPSS100-8-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MPSS100-8-C?
The recommended replacement for MPSS100-8-C is MUSS100-08-C_E from Pancon Connectors, available from OnlineComponents.com.
Is MPSS100-8-C RoHS compliant?
Yes, MPSS100-8-C is RoHS compliant.
What is the lead time for MPSS100-8-C?
The standard lead time for MPSS100-8-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3879
100
$0.3526
500
$0.3154
1,000
$0.3082
2,500
$0.3016
5,000
$0.2853
7,500
$0.2807
10,000
$0.2527
15,000 +
$0.2494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!