- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MPSS100-14-C
Pancon Connectors
MPSS100-14-C
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MPSS10014C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MPSS100-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MPSS100-14-C RoHS compliant?
Yes, MPSS100-14-C is RoHS compliant.
What is the lead time for MPSS100-14-C?
The standard lead time for MPSS100-14-C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
625
$0.939
1,250
$0.704
1,875
$0.655
2,500 +
$0.642
Click for Quote
Log in
to unlock special pricing