- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MPAS156-15-C
Available Replacements
Alternative Packaging
Pancon Connectors
MPAS156-15-C
Conn Unshrouded Header HDR 15 POS 3.96mm Solder RA Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Unshrouded Header HDR 15 POS 3.96mm Solder RA Thru-Hole
Search Keywords: MPAS15615C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MPAS156-15-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MPAS156-15-C discontinued?
Yes, MPAS156-15-C from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MPAS156-15-C RoHS compliant?
Yes, MPAS156-15-C is RoHS compliant.
What is the lead time for MPAS156-15-C?
The standard lead time for MPAS156-15-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.