Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

MPAS100-4-D

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MPAS1004D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: MPAS100-4-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPAS100-4-D discontinued?
Yes, MPAS100-4-D from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPAS100-4-D?
The recommended replacement for MPAS100-4-D is MUAS100-04-D_E from Pancon Connectors, available from OnlineComponents.com.
Is MPAS100-4-D RoHS compliant?
Yes, MPAS100-4-D is RoHS compliant.
What is the lead time for MPAS100-4-D?
The standard lead time for MPAS100-4-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3611
1,000
$0.3529
2,500
$0.2763
5,000
$0.2488
7,500
$0.2481
10,000
$0.2302
15,000
$0.2272
25,000 +
$0.2102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!