- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MLSS100-24-C
MLSS100-24-C
Pancon Connectors
MAS-CON Header - Series 100 - 24 Positions - 2.54mm Pitch - 180° Breakable - With Locking - Without Polarization.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAS-CON Header - Series 100 - 24 Positions - 2.54mm Pitch - 180° Breakable - With Locking - Without Polarization.
Search Keywords: MLSS10024C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MLSS100-24-C
-
Alias/AKA:MBSS100-24-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,828
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$3.83
250
$3.82
500
$3.81
750
$3.80
1,500
$2.01
2,250
$1.42
3,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments