Available Replacements
Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

MLSS100-12-C

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MLSS10012C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: MLSS100-12-C
Alias/AKA: MUSS100-12-C_E
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLSS100-12-C discontinued?
Yes, MLSS100-12-C from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLSS100-12-C?
The recommended replacement for MLSS100-12-C is MUSS100-12-C_E from Pancon Connectors, available from OnlineComponents.com.
Is MLSS100-12-C RoHS compliant?
Yes, MLSS100-12-C is RoHS compliant.
What is the lead time for MLSS100-12-C?
The standard lead time for MLSS100-12-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.179
250
$1.176
500
$1.173
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!