- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MLAS100-8-C
Pancon Connectors
MLAS100-8-C
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MLAS1008C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MLAS100-8-C
-
Alias/AKA:MUAS100-08-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MLAS100-8-C RoHS compliant?
Yes, MLAS100-8-C is RoHS compliant.
What is the lead time for MLAS100-8-C?
The standard lead time for MLAS100-8-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.9242
250
$0.9219
500
$0.9196
750
$0.9173
1,500
$0.5645
2,250
$0.4469
3,000 +
$0.4379
Click for Quote
Log in
to unlock special pricing