Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

MLAS100-36-C

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MLAS10036C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MLAS100-36-C
  • Alias/AKA:
    MBAS100-36-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLAS100-36-C RoHS compliant?
Yes, MLAS100-36-C is RoHS compliant.
What is the lead time for MLAS100-36-C?
The standard lead time for MLAS100-36-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
On Order:
1,000   can ship 9/21/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.31
50
$4.30
100
$4.29
250
$4.28
500
$2.63
750
$2.09
1,000 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!