- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MLAS100-21-C
MLAS100-21-C
Pancon Connectors
Conn Unshrouded Header HDR 21 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 21 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MLAS10021C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MLAS100-21-C
-
Alias/AKA:MBAS100-21-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:21
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
750
$1.288
1,500
$0.793
2,250
$0.628
3,000 +
$0.615
Click for Quote
Log in
to unlock special pricing