- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS156-6-D
MFSS156-6-D
Pancon Connectors
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole
Search Keywords: MFSS1566D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS156-6-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 79
Stock lot only:
1
Minimum Order Quantity:
79
Price (USD)
Qty
Unit Price
1
$2.4310
79
$2.2100
100
$1.7300
200
$0.7150
250
$0.5030
500
$0.4000
1,000
$0.2750
2,500
$0.1976
5,000 +
$0.1853
Click for Quote
Log in
to unlock special pricing