- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS156-12-C
MFSS156-12-C
Pancon Connectors
The MFSS156-12-C is a 12-circuit, straight, square-pin male header with 0.156-inch spacing and tin plating for mass terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The MFSS156-12-C is a 12-circuit, straight, square-pin male header with 0.156-inch spacing and tin plating for mass termination connector systems.
Search Keywords: MFSS15612C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS156-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,702
can ship 8/24/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.552
250
$1.548
500
$1.544
750
$1.540
1,500
$0.948
2,250
$0.750
3,000 +
$0.735
Click for Quote
Log in
to unlock special pricing