- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS156-10-C
MFSS156-10-C
Pancon Connectors
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole
Search Keywords: MFSS15610C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS156-10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,900
can ship 8/24/26
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$0.825
300
$0.799
500
$0.763
1,000
$0.730
2,500
$0.700
5,000
$0.676
7,500
$0.658
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing