- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS100-8-C
Pancon Connectors
MFSS100-8-C
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MFSS1008C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS100-8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MFSS100-8-C RoHS compliant?
Yes, MFSS100-8-C is RoHS compliant.
What is the lead time for MFSS100-8-C?
The standard lead time for MFSS100-8-C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Buy all 62 in-stock or the regular minimum order quantity of 100
Stock lot only:
62
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$0.2086
100
$0.1896
1,000
$0.1670
2,500
$0.1634
5,000
$0.1510
7,500
$0.1500
25,000
$0.1248
50,000
$0.1245
100,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT