Image is representational - see mfr. specs

MFSS100-22-C

Pancon Connectors

Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MFSS10022C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MFSS100-22-C
  • Alias/AKA:
    MFSS100-22-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    22
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
42
$2.910
400
$0.694
800
$0.618
1,600
$0.608
3,200
$0.601
15,600 +
$0.592
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!