- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS100-20-CB
MFSS100-20-CB
Pancon Connectors
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: MFSS10020CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS100-20-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.34
300
$2.21
500
$2.18
1,000
$2.15
2,500
$2.11
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing