- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFSS100-16-C
MFSS100-16-C
Pancon Connectors
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MFSS10016C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFSS100-16-C
-
Alias/AKA:MFSS100-16-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 100
Stock lot only:
9
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.6139
100
$0.5581
300
$0.4993
1,000
$0.4879
2,500
$0.4679
5,000
$0.4253
7,500
$0.4199
10,000
$0.4017
15,000 +
$0.3992
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT