- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFAS100-4-DB
Pancon Connectors
MFAS100-4-DB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: MFAS1004DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFAS100-4-DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MFAS100-4-DB RoHS compliant?
Yes, MFAS100-4-DB is RoHS compliant.
What is the lead time for MFAS100-4-DB?
The standard lead time for MFAS100-4-DB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$0.5926
250
$0.5302
500
$0.5289
1,000
$0.5181
2,500
$0.4968
5,000
$0.4251
7,500
$0.4049
10,000 +
$0.3644
Click for Quote
Log in
to unlock special pricing