- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MFAS100-3-D
MFAS100-3-D
Pancon Connectors
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MFAS1003D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MFAS100-3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,035
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1365
2,500
$0.1058
5,000
$0.0951
7,500
$0.0944
10,000
$0.0873
25,000
$0.0792
50,000
$0.0777
100,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing