help desk software
Image is representational - see mfr. specs

MFAS100-12-C

Pancon Connectors

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MFAS10012C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MFAS100-12-C
  • Alias/AKA:
    MFAS100-12-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.5740
1,500
$0.4305
2,250
$0.4018
3,000 +
$0.3938
Click for Quote
Log in to unlock special pricing