help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Search Keywords: MFAS10010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MFAS100-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in