help desk software

Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: IRM50SG5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    IRM50SG5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Pitch:
    2.16 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.84
25
$0.82
50
$0.81
100
$0.79
500
$0.77
1,000 +
$0.76
Click for Quote
Log in to unlock special pricing