- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC156F-19-C
EC156F-19-C
Pancon Connectors
Connector Accessories 19 POS Straight End Connector Snap-on Cover
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories 19 POS Straight End Connector Snap-on Cover
Search Keywords: EC156F19C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC156F-19-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Snap-on Cover
-
Dimension:75.29 x 10.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.