- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC156F-11-T
EC156F-11-T
Pancon Connectors
Connector Accessories 11 POS Straight End Connector Snap-on Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories 11 POS Straight End Connector Snap-on Cover
Search Keywords: EC156F11T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC156F-11-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap-on Cover
-
Dimension:43.59 x 10.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
491
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.89
14
$2.78
25
$2.69
50
$2.55
100 +
$2.41
Click for Quote
Log in
to unlock special pricing