- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC100F-2-D
Pancon Connectors
EC100F-2-D
Connector Accessories 2 POS Snap-on Cover for End Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC100F-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Snap-on Cover
-
Dimension:5.08 x 8.6 mm
-
Operating Temperature:-55 to 105 °C