- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC100F-2-C
EC100F-2-C
Pancon Connectors
Connector Accessories 2 POS Snap-on Cover for End Connector
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories 2 POS Snap-on Cover for End Connector
Search Keywords: EC100F2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC100F-2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap-on Cover
-
Dimension:5.08 x 8.6 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.