- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC100F-26-C
Available Replacements
RECOMMENDED REPLACEMENT
Pancon Connectors
EC100F-26-C
Connector Accessories 26 POS Snap-on Cover for End Connector
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories 26 POS Snap-on Cover for End Connector
Search Keywords: EC100F26C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC100F-26-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Snap-on Cover
-
Dimension:66.04 x 8.6 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is EC100F-26-C discontinued?
Yes, EC100F-26-C from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EC100F-26-C?
The recommended replacement for EC100F-26-C is SCC100F-26-C from Pancon Connectors, available from OnlineComponents.com.
Is EC100F-26-C RoHS compliant?
Yes, EC100F-26-C is RoHS compliant.
What is the lead time for EC100F-26-C?
The standard lead time for EC100F-26-C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.