- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EC100F-22-C
EC100F-22-C
Pancon Connectors
Connector Accessories 22 POS Snap-on Cover for End Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories 22 POS Snap-on Cover for End Connector
Search Keywords: EC100F22C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:EC100F-22-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Snap-on Cover
-
Dimension:55.88 x 8.6 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.2680
500
$0.2437
2,500
$0.2309
5,000
$0.2092
7,500
$0.2060
25,000
$0.1732
50,000
$0.1706
100,000 +
$0.1681
Click for Quote
Log in
to unlock special pricing